
ECW-H20182RJV | |
|---|---|
DigiKey Part Number | ECW-H20182RJV-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-H20182RJV |
Description | CAP FILM 1800PF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H20182RJV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,36389 € | 291,11 € |
| Unit Price without VAT: | 0,36389 € |
|---|---|
| Unit Price with VAT: | 0,43303 € |

