
ECW-H16822RHV | |
|---|---|
DigiKey Part Number | ECW-H16822RHV-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-H16822RHV |
Description | CAP FILM 8200PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H16822RHV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.906" L x 0.295" W (23.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38776 € | 387,76 € |
| Unit Price without VAT: | 0,38776 € |
|---|---|
| Unit Price with VAT: | 0,46143 € |

