Similar

ECW-H16822JL | |
|---|---|
DigiKey Part Number | P12633-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H16822JL |
Description | CAP FILM 8200PF 5% 1.6KVDC RAD |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 1200V (1.2kV) 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 1200V (1.2kV) | Applications High Frequency, Switching |
Voltage Rating - DC 1600V (1.6kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L1822J000 | TDK | 753 | 495-3213-ND | 0,57000 € | Similar |


