
ECW-H16562HVB | |
|---|---|
DigiKey Part Number | 10-ECW-H16562HVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H16562HVB |
Description | CAP FILM 5600PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.276" W (23.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36172 € | 361,72 € |
| Unit Price without VAT: | 0,36172 € |
|---|---|
| Unit Price with VAT: | 0,43045 € |

