
ECW-H16432RHV | |
|---|---|
DigiKey Part Number | ECW-H16432RHV-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-H16432RHV |
Description | CAP FILM 4300PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H16432RHV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35960 € | 179,80 € |
| Unit Price without VAT: | 0,35960 € |
|---|---|
| Unit Price with VAT: | 0,42792 € |

