
ECW-H16333HVB | |
|---|---|
DigiKey Part Number | ECW-H16333HVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H16333HVB |
Description | CAP FILM 0.033UF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H16333HVB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.453" W (28.00mm x 11.50mm) |
Part Status Active | Height - Seated (Max) 1.004" (25.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,31475 € | 262,95 € |
| Unit Price without VAT: | 1,31475 € |
|---|---|
| Unit Price with VAT: | 1,56455 € |

