
ECW-H16223JV | |
|---|---|
DigiKey Part Number | P10511-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H16223JV |
Description | CAP FILM 0.022UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 424V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H16223JV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.374" W (28.00mm x 9.50mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - AC 424V | Applications High Frequency, Switching |
Voltage Rating - DC 1600V (1.6kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,47300 € | 14,73 € |
| 50 | 1,20440 € | 60,22 € |
| 100 | 1,12160 € | 112,16 € |
| 500 | 0,98152 € | 490,76 € |
| 1.000 | 0,93816 € | 938,16 € |
| 2.500 | 0,89236 € | 2.230,90 € |
| 5.000 | 0,86474 € | 4.323,70 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

