Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-H16222JVB | |
|---|---|
DigiKey Part Number | ECW-H16222JVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H16222JVB |
Description | CAP FILM 2200PF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H16222JVB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-HA3C222JB | Panasonic Industry | 0 | ECW-HA3C222JB-ND | 0,16593 € | Direct |
| BFC237530222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237530222-ND | 0,66245 € | Parametric Equivalent |
| BFC237532222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237532222-ND | 1,25096 € | Parametric Equivalent |
| BFC237534222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237534222-ND | 0,66245 € | Parametric Equivalent |
| BFC237536222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237536222-ND | 1,19491 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,29158 € | 174,95 € |
| Unit Price without VAT: | 0,29158 € |
|---|---|
| Unit Price with VAT: | 0,34698 € |



