ECW-H16183JL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 93
Unit Price: 1,73000 €
Datasheet
0.018 µF Film Capacitor 1200V (1.2kV) 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H16183JL

DigiKey Part Number
P12641-ND
Manufacturer
Manufacturer Product Number
ECW-H16183JL
Description
CAP FILM 0.018UF 5% 1.6KVDC RAD
Customer Reference
Detailed Description
0.018 µF Film Capacitor 1200V (1.2kV) 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.906" L x 0.335" W (23.00mm x 8.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.728" (18.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.787" (20.00mm)
Voltage Rating - AC
1200V (1.2kV)
Applications
High Frequency, Switching
Voltage Rating - DC
1600V (1.6kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-H16183JVPanasonic Industry93P10510-ND1,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes