ECW-H16182JL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,80000 €
Datasheet
Image for ECW-H16182JL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H16182JL

DigiKey Part Number
P12617-ND
Manufacturer
Manufacturer Product Number
ECW-H16182JL
Description
CAP FILM 1800PF 5% 1.6KVDC RAD
Customer Reference
Detailed Description
1800 pF Film Capacitor 1200V (1.2kV) 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.551" (14.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
1200V (1.2kV)
Applications
High Frequency, Switching
Voltage Rating - DC
1600V (1.6kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-H16182JVPanasonic Industry0P10498-ND0,80000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes