
ECW-H16152HVB | |
|---|---|
DigiKey Part Number | 10-ECW-H16152HVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H16152HVB |
Description | CAP FILM 1500PF 3% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30798 € | 307,98 € |
| Unit Price without VAT: | 0,30798 € |
|---|---|
| Unit Price with VAT: | 0,36650 € |

