Similar

ECW-H16123JL | |
|---|---|
DigiKey Part Number | P12637-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H16123JL |
Description | CAP FILM 0.012UF 5% 1.6KVDC RAD |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 1200V (1.2kV) 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.906" L x 0.295" W (23.00mm x 7.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.787" (20.00mm) |
Voltage Rating - AC 1200V (1.2kV) | Applications High Frequency, Switching |
Voltage Rating - DC 1600V (1.6kV) | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H16123JV | Panasonic Industry | 84 | P10508-ND | 1,73000 € | Similar |


