
ECW-H12683JV | |
|---|---|
DigiKey Part Number | P10492-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H12683JV |
Description | CAP FILM 0.068UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 354V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H12683JV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.492" W (28.00mm x 12.50mm) |
Part Status Active | Height - Seated (Max) 0.906" (23.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.984" (25.00mm) |
Voltage Rating - AC 354V | Applications High Frequency, Switching |
Voltage Rating - DC 1250V (1.25kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,59500 € | 15,95 € |
| 50 | 1,31020 € | 65,51 € |
| 100 | 1,22210 € | 122,21 € |
| 500 | 1,07292 € | 536,46 € |
| 1.000 | 1,02674 € | 1.026,74 € |
| 2.500 | 0,97796 € | 2.444,90 € |
| 5.000 | 0,94854 € | 4.742,70 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

