
ECW-H12623HVB | |
|---|---|
DigiKey Part Number | ECW-H12623HVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H12623HVB |
Description | CAP FILM 0.062UF 3% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.062 µF Film Capacitor 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H12623HVB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.102" L x 0.472" W (28.00mm x 12.00mm) |
Part Status Active | Height - Seated (Max) 1.024" (26.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.689" (17.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,17065 € | 234,13 € |
| Unit Price without VAT: | 1,17065 € |
|---|---|
| Unit Price with VAT: | 1,39307 € |

