
ECW-H12363RJV | |
|---|---|
DigiKey Part Number | ECW-H12363RJV-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-H12363RJV |
Description | CAP FILM 0.036UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.036 µF Film Capacitor 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H12363RJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.906" L x 0.394" W (23.00mm x 10.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,97633 € | 292,90 € |
| Unit Price without VAT: | 0,97633 € |
|---|---|
| Unit Price with VAT: | 1,16183 € |

