
ECW-H12332JV | |
|---|---|
DigiKey Part Number | P10476-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H12332JV |
Description | CAP FILM 3300PF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 354V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H12332JV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.630" (16.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 354V | Applications High Frequency, Switching |
Voltage Rating - DC 1250V (1.25kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,67400 € | 6,74 € |
| 50 | 0,53060 € | 26,53 € |
| 100 | 0,48610 € | 48,61 € |
| 500 | 0,41118 € | 205,59 € |
| 1.000 | 0,38800 € | 388,00 € |
| 2.500 | 0,36352 € | 908,80 € |
| 5.000 | 0,34876 € | 1.743,80 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

