2200 pF Film Capacitor 354V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-H12222JV

DigiKey Part Number
P10474-ND
Manufacturer
Manufacturer Product Number
ECW-H12222JV
Description
CAP FILM 2200PF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 354V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-H12222JV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.256" W (18.00mm x 6.50mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
354V
Applications
High Frequency, Switching
Voltage Rating - DC
1250V (1.25kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 281
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,64900 €6,49 €
500,50900 €25,45 €
1000,46600 €46,60 €
5000,39328 €196,64 €
1.0000,37078 €370,78 €
2.5000,34704 €867,60 €
5.0000,33272 €1.663,60 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €