Parametric Equivalent
Parametric Equivalent

ECW-H10153RJV | |
|---|---|
DigiKey Part Number | ECW-H10153RJV-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECW-H10153RJV |
Description | CAP FILM 0.015UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H10153RJV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC238553153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238553153-ND | 0,66673 € | Parametric Equivalent |
| MKP385315160JC02Z0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385315160JC02Z0-ND | 0,49378 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39530 € | 197,65 € |
| Unit Price without VAT: | 0,39530 € |
|---|---|
| Unit Price with VAT: | 0,47041 € |


