Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECW-H10153JV | |
|---|---|
DigiKey Part Number | ECW-H10153JV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H10153JV |
Description | CAP FILM 0.015UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H10153JV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.610" (15.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32672L1153J000 | TDK | 5.101 | 495-3216-ND | 0,76000 € | Parametric Equivalent |
| BFC238550153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238550153-ND | 1,30242 € | Parametric Equivalent |
| BFC238551153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238551153-ND | 0,59402 € | Parametric Equivalent |
| BFC238552153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238552153-ND | 0,65828 € | Parametric Equivalent |
| BFC238554153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC238554153-ND | 0,63554 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36276 € | 181,38 € |
| Unit Price without VAT: | 0,36276 € |
|---|---|
| Unit Price with VAT: | 0,43168 € |



