Direct
Parametric Equivalent
Parametric Equivalent

ECW-H10122HVB | |
|---|---|
DigiKey Part Number | ECW-H10122HVB-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H10122HVB |
Description | CAP FILM 1200PF 3% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-H10122HVB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.276" W (18.00mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±3% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H20122HVB | Panasonic Industry | 0 | ECW-H20122HVB-ND | 0,39173 € | Direct |
| ECW-H12122HVB | Panasonic Industry | 0 | ECW-H12122HVB-ND | 0,40258 € | Parametric Equivalent |
| ECW-H16122HVB | Panasonic Industry | 0 | ECW-H16122HVB-ND | 0,32744 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36844 € | 184,22 € |
| Unit Price without VAT: | 0,36844 € |
|---|---|
| Unit Price with VAT: | 0,43844 € |


