Direct
Parametric Equivalent
Parametric Equivalent

ECW-H10102JV | |
|---|---|
DigiKey Part Number | ECW-H10102JV-ND |
Manufacturer | |
Manufacturer Product Number | ECW-H10102JV |
Description | CAP FILM 1000PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
EDA/CAD Models | ECW-H10102JV Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.256" W (18.00mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-H20102JV | Panasonic Industry | 0 | ECW-H20102JV-ND | 0,32495 € | Direct |
| ECW-H12102JV | Panasonic Industry | 656 | P10470-ND | 0,94000 € | Parametric Equivalent |
| ECW-H16102JV | Panasonic Industry | 2.286 | P10495-ND | 0,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31162 € | 311,62 € |
| Unit Price without VAT: | 0,31162 € |
|---|---|
| Unit Price with VAT: | 0,37083 € |


