7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FJ80705JA

DigiKey Part Number
10-ECW-FJ80705JA-ND
Manufacturer
Manufacturer Product Number
ECW-FJ80705JA
Description
CAP FILM 7.0UF 800VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FJ80705JA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.689" W (31.50mm x 17.50mm)
Part Status
Active
Height - Seated (Max)
1.299" (33.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
800V
Applications
Automotive; High Frequency, Switching
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
5.7 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,05000 €3,05 €
102,14800 €21,48 €
501,78820 €89,41 €
1001,67720 €167,72 €
5001,48948 €744,74 €
1.0001,43131 €1.431,31 €
2.5001,36986 €3.424,65 €
5.0001,33280 €6.664,00 €
Manufacturers Standard Package
Unit Price without VAT:3,05000 €
Unit Price with VAT:3,62950 €