
ECW-FJ80605J | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80605J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80605J |
Description | CAP FILM 6.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80605J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.630" W (31.50mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.181" (30.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 800V | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 6.5 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FG80605J | Panasonic Industry | 224 | 10-ECW-FG80605J-ND | 3,26000 € | Parametric Equivalent |
| ECW-FJ80605JA | Panasonic Industry | 100 | 10-ECW-FJ80605JA-ND | 2,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,80400 € | 18,04 € |
| 50 | 1,49040 € | 74,52 € |
| 150 | 1,34473 € | 201,71 € |
| 600 | 1,21485 € | 728,91 € |
| 1.050 | 1,17515 € | 1.233,91 € |
| 2.550 | 1,12367 € | 2.865,36 € |
| 5.100 | 1,09147 € | 5.566,50 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

