
ECW-FJ80565JA | |
|---|---|
DigiKey Part Number | 10-ECW-FJ80565JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ80565JA |
Description | CAP FILM 5.6UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ80565JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.630" W (31.50mm x 16.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,67000 € | 2,67 € |
| 10 | 1,86000 € | 18,60 € |
| 50 | 1,53780 € | 76,89 € |
| 100 | 1,43850 € | 143,85 € |
| 500 | 1,27032 € | 635,16 € |
| 1.000 | 1,21822 € | 1.218,22 € |
| 2.500 | 1,16320 € | 2.908,00 € |
| 5.000 | 1,13001 € | 5.650,05 € |
| Unit Price without VAT: | 2,67000 € |
|---|---|
| Unit Price with VAT: | 3,17730 € |

