4 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FJ80405J

DigiKey Part Number
10-ECW-FJ80405J-ND
Manufacturer
Manufacturer Product Number
ECW-FJ80405J
Description
CAP FILM 4.0UF 800VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FJ80405J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Part Status
Active
Height - Seated (Max)
1.142" (29.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
800V
Applications
Automotive; High Frequency, Switching
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
9.5 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECW-FG80405JPanasonic Industry2910-ECW-FG80405J-ND2,70000 €Parametric Equivalent
ECW-FJ80405JAPanasonic Industry15010-ECW-FJ80405JA-ND2,24000 €Parametric Equivalent
In-Stock: 131
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,16000 €2,16 €
101,48400 €14,84 €
501,21400 €60,70 €
1501,08893 €163,34 €
6000,97742 €586,45 €
1.0500,94336 €990,53 €
2.5500,89918 €2.292,91 €
5.1000,87155 €4.444,91 €
Manufacturers Standard Package
Unit Price without VAT:2,16000 €
Unit Price with VAT:2,57040 €