
ECW-FJ1B475J | |
|---|---|
DigiKey Part Number | 10-ECW-FJ1B475J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ1B475J |
Description | CAP FILM 4.7UF 1100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ1B475J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.728" W (31.50mm x 18.50mm) |
Part Status Active | Height - Seated (Max) 1.398" (35.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 8.2 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FJ1B475JA | Panasonic Industry | 84 | 10-ECW-FJ1B475JA-ND | 2,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 10 | 1,93400 € | 19,34 € |
| 50 | 1,60320 € | 80,16 € |
| 100 | 1,50080 € | 150,08 € |
| 500 | 1,32750 € | 663,75 € |
| 1.000 | 1,27385 € | 1.273,85 € |
| 2.500 | 1,21718 € | 3.042,95 € |
| 5.000 | 1,18299 € | 5.914,95 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

