
ECW-FJ1B405J | |
|---|---|
DigiKey Part Number | 10-ECW-FJ1B405J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ1B405J |
Description | CAP FILM 4.0UF 1100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ1B405J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Part Status Active | Height - Seated (Max) 1.299" (33.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 9.6 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FJ1B405JA | Panasonic Industry | 100 | 10-ECW-FJ1B405JA-ND | 2,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,74600 € | 17,46 € |
| 50 | 1,44000 € | 72,00 € |
| 100 | 1,34530 € | 134,53 € |
| 500 | 1,18530 € | 592,65 € |
| 1.000 | 1,13576 € | 1.135,76 € |
| 2.500 | 1,08342 € | 2.708,55 € |
| 5.000 | 1,05186 € | 5.259,30 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

