
ECW-FJ1B335J | |
|---|---|
DigiKey Part Number | 10-ECW-FJ1B335J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FJ1B335J |
Description | CAP FILM 3.3UF 1100VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FJ1B335J Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.630" W (31.50mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.181" (30.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications Automotive; High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 11.5 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,51000 € | 15,10 € |
| 50 | 1,23660 € | 61,83 € |
| 150 | 1,10987 € | 166,48 € |
| 600 | 0,99685 € | 598,11 € |
| 1.050 | 0,96229 € | 1.010,40 € |
| 2.550 | 0,91749 € | 2.339,60 € |
| 5.100 | 0,88947 € | 4.536,30 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |

