Parametric Equivalent
Parametric Equivalent

ECW-FG80705J | |
|---|---|
DigiKey Part Number | 10-ECW-FG80705J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG80705J |
Description | CAP FILM 7.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG80705J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.689" W (31.50mm x 17.50mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,57400 € | 25,74 € |
| 50 | 2,16120 € | 108,06 € |
| 150 | 1,96947 € | 295,42 € |
| 600 | 1,79842 € | 1.079,05 € |
| 1.050 | 1,74614 € | 1.833,45 € |
| 2.550 | 1,67834 € | 4.279,77 € |
| 5.100 | 1,63590 € | 8.343,09 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,29590 € |


