6.8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG80685JA

DigiKey Part Number
10-ECW-FG80685JA-ND
Manufacturer
Manufacturer Product Number
ECW-FG80685JA
Description
CAP FILM 6.8UF 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG80685JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.689" W (31.50mm x 17.50mm)
Height - Seated (Max)
1.299" (33.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
High Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,68000 €3,68 €
102,62800 €26,28 €
502,20840 €110,42 €
1002,07880 €207,88 €
5001,85922 €929,61 €
1.0001,79124 €1.791,24 €
2.5001,71938 €4.298,45 €
5.0001,67604 €8.380,20 €
Manufacturers Standard Package
Unit Price without VAT:3,68000 €
Unit Price with VAT:4,37920 €