
ECW-FG80605JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG80605JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG80605JA |
Description | CAP FILM 6.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG80605JA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.630" W (31.50mm x 16.00mm) |
Packaging Bulk | Height - Seated (Max) 1.181" (30.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
Operating Temperature -40°C ~ 110°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,93540 € | 193,54 € |
| Unit Price without VAT: | 1,93540 € |
|---|---|
| Unit Price with VAT: | 2,30313 € |

