ECW-FG80475J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 120
Unit Price: 2,28000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 98
Unit Price: 2,37000 €
Datasheet
4.7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG80475J

DigiKey Part Number
10-ECW-FG80475J-ND
Manufacturer
Manufacturer Product Number
ECW-FG80475J
Description
CAP FILM 4.7UF 800VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG80475J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Height - Seated (Max)
1.142" (29.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,86000 €2,86 €
101,99800 €19,98 €
501,65860 €82,93 €
1501,50080 €225,12 €
6001,36007 €816,04 €
1.0501,31704 €1.382,89 €
2.5501,26123 €3.216,14 €
5.1001,22634 €6.254,33 €
Manufacturers Standard Package
Unit Price without VAT:2,86000 €
Unit Price with VAT:3,40340 €