
ECW-FG80405JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG80405JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG80405JA |
Description | CAP FILM 4.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG80405JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.531" W (31.50mm x 13.50mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,96700 € | 19,67 € |
| 50 | 1,63160 € | 81,58 € |
| 150 | 1,47560 € | 221,34 € |
| 600 | 1,33650 € | 801,90 € |
| 1.050 | 1,29399 € | 1.358,69 € |
| 2.550 | 1,23887 € | 3.159,12 € |
| 5.100 | 1,20439 € | 6.142,39 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

