3.5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG80355JA

DigiKey Part Number
10-ECW-FG80355JA-ND
Manufacturer
Manufacturer Product Number
ECW-FG80355JA
Description
CAP FILM 3.5UF 800VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.5 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG80355JA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Package / Case
Series
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Packaging
Bulk
Height - Seated (Max)
1.142" (29.00mm)
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.083" (27.50mm)
Tolerance
±5%
Applications
Automotive; High Frequency, Switching
Voltage Rating - DC
800V
Ratings
AEC-Q200
Dielectric Material
Features
High Temperature
Operating Temperature
-40°C ~ 110°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1501,36780 €205,17 €
Manufacturers Standard Package
Unit Price without VAT:1,36780 €
Unit Price with VAT:1,62768 €