
ECW-FG80305JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG80305JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG80305JA |
Description | CAP FILM 3.0UF 800VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG80305JA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.472" W (31.50mm x 12.00mm) |
Packaging Bulk | Height - Seated (Max) 0.984" (25.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 800V | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
Operating Temperature -40°C ~ 110°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,44000 € | 2,44 € |
| 10 | 1,69400 € | 16,94 € |
| 50 | 1,39480 € | 69,74 € |
| 250 | 1,20508 € | 301,27 € |
| 500 | 1,14628 € | 573,14 € |
| 1.000 | 1,09790 € | 1.097,90 € |
| 2.500 | 1,04679 € | 2.616,98 € |
| 5.000 | 1,01597 € | 5.079,85 € |
| Unit Price without VAT: | 2,44000 € |
|---|---|
| Unit Price with VAT: | 2,90360 € |

