
ECW-FG70475J | |
|---|---|
DigiKey Part Number | 10-ECW-FG70475J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG70475J |
Description | CAP FILM 4.7UF 700VDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG70475J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Packaging Bulk | Height - Seated (Max) 1.299" (33.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 700V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 10 | 2,28900 € | 22,89 € |
| 50 | 1,91200 € | 95,60 € |
| 100 | 1,79540 € | 179,54 € |
| 500 | 1,59808 € | 799,04 € |
| 1.000 | 1,53698 € | 1.536,98 € |
| 2.500 | 1,47244 € | 3.681,10 € |
| 5.000 | 1,43349 € | 7.167,45 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

