3 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG70305J

DigiKey Part Number
10-ECW-FG70305J-ND
Manufacturer
Manufacturer Product Number
ECW-FG70305J
Description
CAP FILM 3.0UF 700VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG70305J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.531" W (31.50mm x 13.50mm)
Height - Seated (Max)
1.142" (29.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,58000 €2,58 €
101,79200 €17,92 €
501,47940 €73,97 €
1501,33433 €200,15 €
6001,20500 €723,00 €
1.0501,16547 €1.223,74 €
2.5501,11420 €2.841,21 €
5.1001,08214 €5.518,91 €
Manufacturers Standard Package
Unit Price without VAT:2,58000 €
Unit Price with VAT:3,07020 €