
ECW-FG70225J | |
|---|---|
DigiKey Part Number | 10-ECW-FG70225J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG70225J |
Description | CAP FILM 2.2UF 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG70225J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,52300 € | 15,23 € |
| 50 | 1,24800 € | 62,40 € |
| 200 | 1,09290 € | 218,58 € |
| 600 | 1,00640 € | 603,84 € |
| 1.000 | 0,97439 € | 974,39 € |
| 2.600 | 0,92555 € | 2.406,43 € |
| 5.000 | 0,89889 € | 4.494,45 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,64180 € |

