1.5 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG70155K

DigiKey Part Number
10-ECW-FG70155K-ND
Manufacturer
Manufacturer Product Number
ECW-FG70155K
Description
CAP FILM 1.5UF 700VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG70155K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.413" W (31.50mm x 10.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,61000 €1,61 €
101,07700 €10,77 €
500,86780 €43,39 €
3000,72297 €216,89 €
6000,68383 €410,30 €
1.2000,65163 €781,96 €
2.7000,62108 €1.676,92 €
5.1000,60154 €3.067,85 €
Manufacturers Standard Package
Unit Price without VAT:1,61000 €
Unit Price with VAT:1,91590 €