
ECW-FG70105K | |
|---|---|
DigiKey Part Number | 10-ECW-FG70105K-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG70105K |
Description | CAP FILM 1.0UF 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG70105K Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.374" W (31.50mm x 9.50mm) |
Packaging Bulk | Height - Seated (Max) 0.728" (18.50mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±10% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 700V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FG70105KA | Panasonic Industry | 329 | 10-ECW-FG70105KA-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90800 € | 9,08 € |
| 50 | 0,72520 € | 36,26 € |
| 400 | 0,58423 € | 233,69 € |
| 800 | 0,55283 € | 442,26 € |
| 1.200 | 0,53711 € | 644,53 € |
| 2.800 | 0,50950 € | 1.426,60 € |
| 5.200 | 0,49309 € | 2.564,07 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

