1 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECW-FG70105J

DigiKey Part Number
10-ECW-FG70105J-ND
Manufacturer
Manufacturer Product Number
ECW-FG70105J
Description
CAP FILM 1.0UF 700VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECW-FG70105J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
700V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.240" L x 0.374" W (31.50mm x 9.50mm)
Height - Seated (Max)
0.728" (18.50mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,94300 €9,43 €
500,75440 €37,72 €
4000,60883 €243,53 €
8000,57639 €461,11 €
1.2000,56013 €672,16 €
2.8000,53159 €1.488,45 €
5.2000,51463 €2.676,08 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €