
ECW-FG60755JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG60755JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60755JA |
Description | CAP FILM 7.5UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60755JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.531" W (31.50mm x 13.50mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,35000 € | 23,50 € |
| 50 | 1,96500 € | 98,25 € |
| 150 | 1,78627 € | 267,94 € |
| 600 | 1,62677 € | 976,06 € |
| 1.050 | 1,57801 € | 1.656,91 € |
| 2.550 | 1,51477 € | 3.862,66 € |
| 5.100 | 1,47521 € | 7.523,57 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |

