
ECW-FG60565JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG60565JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60565JA |
Description | CAP FILM 5.6UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60565JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,81000 € | 2,81 € |
| 10 | 1,96900 € | 19,69 € |
| 50 | 1,63300 € | 81,65 € |
| 250 | 1,41948 € | 354,87 € |
| 500 | 1,35334 € | 676,67 € |
| 1.000 | 1,29889 € | 1.298,89 € |
| 2.500 | 1,24136 € | 3.103,40 € |
| 5.000 | 1,20666 € | 6.033,30 € |
| Unit Price without VAT: | 2,81000 € |
|---|---|
| Unit Price with VAT: | 3,34390 € |

