
ECW-FG60505J | |
|---|---|
DigiKey Part Number | 10-ECW-FG60505J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60505J |
Description | CAP FILM 5UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60505J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,63000 € | 2,63 € |
| 10 | 1,83100 € | 18,31 € |
| 50 | 1,51360 € | 75,68 € |
| 200 | 1,33445 € | 266,89 € |
| 600 | 1,23453 € | 740,72 € |
| 1.000 | 1,19759 € | 1.197,59 € |
| 2.600 | 1,14118 € | 2.967,07 € |
| 5.000 | 1,11042 € | 5.552,10 € |
| Unit Price without VAT: | 2,63000 € |
|---|---|
| Unit Price with VAT: | 3,12970 € |

