
ECW-FG60225JA | |
|---|---|
DigiKey Part Number | 10-ECW-FG60225JA-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG60225JA |
Description | CAP FILM 2.2UF 600VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG60225JA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.315" W (31.50mm x 8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 10 | 1,27200 € | 12,72 € |
| 50 | 1,03260 € | 51,63 € |
| 400 | 0,84783 € | 339,13 € |
| 800 | 0,80666 € | 645,33 € |
| 1.200 | 0,78603 € | 943,24 € |
| 2.800 | 0,74982 € | 2.099,50 € |
| 5.200 | 0,72829 € | 3.787,11 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

