
ECW-FG2J475JA | |
|---|---|
DigiKey Part Number | P124204-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG2J475JA |
Description | CAP FILM 4.7UF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 141V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG2J475JA Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Packaging Bulk | Height - Seated (Max) 1.299" (33.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - AC 141V | Ratings AEC-Q200 |
Voltage Rating - DC 630V | Features High Temperature |
Dielectric Material | Base Product Number |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FG2J475J | Panasonic Industry | 338 | P124194-ND | 2,83000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,00300 € | 20,03 € |
| 50 | 1,66300 € | 83,15 € |
| 100 | 1,55810 € | 155,81 € |
| 500 | 1,38048 € | 690,24 € |
| 1.000 | 1,32546 € | 1.325,46 € |
| 2.500 | 1,26734 € | 3.168,35 € |
| 5.000 | 1,23229 € | 6.161,45 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

