
ECW-FG1B405J | |
|---|---|
DigiKey Part Number | 10-ECW-FG1B405J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG1B405J |
Description | CAP FILM 4UF 5% 1.1KVDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG1B405J Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.240" L x 0.689" W (31.50mm x 17.50mm) |
Packaging Bulk | Height - Seated (Max) 1.299" (33.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 1.083" (27.50mm) |
Tolerance ±5% | Applications Automotive; High Frequency, Switching |
Voltage Rating - DC 1100V (1.1kV) | Ratings AEC-Q200 |
Dielectric Material | Features High Temperature |
Operating Temperature -40°C ~ 110°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECW-FG1B405JA | Panasonic Industry | 94 | 10-ECW-FG1B405JA-ND | 2,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,86000 € | 2,86 € |
| 10 | 2,00400 € | 20,04 € |
| 50 | 1,66460 € | 83,23 € |
| 100 | 1,55950 € | 155,95 € |
| 500 | 1,38170 € | 690,85 € |
| 1.000 | 1,32665 € | 1.326,65 € |
| 2.500 | 1,26849 € | 3.171,22 € |
| 5.000 | 1,23341 € | 6.167,05 € |
| Unit Price without VAT: | 2,86000 € |
|---|---|
| Unit Price with VAT: | 3,40340 € |

