Parametric Equivalent

ECW-FG1B335J | |
|---|---|
DigiKey Part Number | 10-ECW-FG1B335J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG1B335J |
Description | CAP FILM 3.3UF 5% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG1B335J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.630" W (31.50mm x 16.00mm) | |
Height - Seated (Max) | 1.181" (30.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 1,79300 € | 17,93 € |
| 50 | 1,48100 € | 74,05 € |
| 150 | 1,33593 € | 200,39 € |
| 600 | 1,20648 € | 723,89 € |
| 1.050 | 1,16691 € | 1.225,26 € |
| 2.550 | 1,11561 € | 2.844,81 € |
| 5.100 | 1,08352 € | 5.525,95 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |


