Parametric Equivalent

ECW-FG1B155J | |
|---|---|
DigiKey Part Number | 10-ECW-FG1B155J-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FG1B155J |
Description | CAP FILM 1.5UF 5% 1.1KVDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FG1B155J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.472" W (31.50mm x 12.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14000 € | 11,40 € |
| 50 | 0,92060 € | 46,03 € |
| 200 | 0,79720 € | 159,44 € |
| 600 | 0,72838 € | 437,03 € |
| 1.000 | 0,70294 € | 702,94 € |
| 2.600 | 0,66408 € | 1.726,61 € |
| 5.000 | 0,64289 € | 3.214,45 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |


