
ECW-FE2W475QD | |
|---|---|
DigiKey Part Number | P124934-ND |
Manufacturer | |
Manufacturer Product Number | ECW-FE2W475QD |
Description | CAP FILM 4.7UF 10% 450VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 84V 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECW-FE2W475QD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 84V | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.610" W (31.00mm x 15.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,20100 € | 12,01 € |
| 50 | 0,97300 € | 48,65 € |
| 100 | 0,90230 € | 90,23 € |
| 500 | 0,78292 € | 391,46 € |
| 1.000 | 0,74595 € | 745,95 € |
| 2.500 | 0,70690 € | 1.767,25 € |
| 5.000 | 0,68334 € | 3.416,70 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

